B+B Thermo-Technik 0550 1291-007 Pressure Transducer ISO 4400 for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1291-007 Pressure Transducer ISO 4400 for Liquids/Gases

MPN
0550 1291-007
Brand
B+B Sensors
EAN-13
2050010163354
Order Code
01-3296
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £101.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1291-007 pressure transducer features an ISO 4400 square connector for versatile connections. It is designed to detect and measure air pressure variations accurately and reliably. This pressure sensor is typically used in industrial and automation applications to monitor and control system pressures.
Type Pressure transducer
Burst load 30bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot