B+B Thermo-Technik 0550 1291-006 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1291-006 Pressure Transducer ISO 4400 Connector

MPN
0550 1291-006
Brand
B+B Sensors
EAN-13
2050010161305
Order Code
01-3295
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1291-006 pressure transducer is equipped with an ISO 4400 square connector for seamless integration. It is designed to accurately measure and detect air pressure, making it ideal for industrial and mechanical systems. This device is commonly used as a barosensor or pressure detector in various applications requiring precise force measurement.
Type Pressure transducer
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot