B+B Thermo-Technik 0550 1291-002 Pressure Transducer with ISO 4400 Connector

B+B Thermo-Technik 0550 1291-002 Pressure Transducer with ISO 4400 Connector

Order Code:

01-3292

Brand: B+B Sensors MPN: 0550 1291-002 EAN-13: 2050010162906

Discontinued


The B + B Thermo-Technik 0550 1291-002 Pressure transducer features an ISO 4400 square connector for easy installation. This pressure sensor is designed to accurately measure and detect air pressure in various systems. It is commonly used in industrial and mechanical applications to ensure optimal performance and safety.
Supply Voltage 14 - 24 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

Trustpilot