Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1290-010 Pressure Transducer M12 Ideal for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1290-010 Pressure Transducer M12 Ideal for Liquids/Gases

Order Code:

01-3288

Brand: B+B Sensors MPN: 0550 1290-010 EAN-13: 2050010162166
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The B + B Thermo-Technik 0550 1290-010 pressure transducer is a reliable air pressure sensor with an M12 (4-pin) connection. This device accurately measures pressure changes, making it suitable for various industrial applications. It is widely used in systems requiring precise force detection and pressure monitoring.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 120bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot