B+B Thermo-Technik 0550 1290-009 Pressure Transducer M12 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1290-009 Pressure Transducer M12 Liquids/Gases

MPN
0550 1290-009
Brand
B+B Sensors
EAN-13
2050010161404
Order Code
01-3287
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1290-009 Pressure transducer is a reliable air pressure sensor equipped with an M12 (4-pin) connector. It is designed for precise measurement of air and fluid pressures, making it suitable for various industrial applications. Typical uses include monitoring and controlling pressure systems to ensure safety and efficiency in operational processes.
Type Pressure transducer
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot