B+B Thermo-Technik 0550 1290-008 Pressure Transducer M12 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1290-008 Pressure Transducer M12 Liquids/Gases

MPN
0550 1290-008
Brand
B+B Sensors
EAN-13
2050010161978
Order Code
01-3286
Country of Origin
Germany
View Full Product Range (12)

Discontinued


B + B Thermo-Technik's 0550 1290-008 is a pressure transducer equipped with an M12 4-pin connection. It functions as a pressure detector, providing accurate measurements for air pressure applications. This barosensor is ideal for use in industrial automation and process control systems.
Type Pressure transducer
Burst load 48bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot