B+B Thermo-Technik 0550 1290-004 Pressure Transducer M12 Plug Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1290-004 Pressure Transducer M12 Plug Liquid/Gas

MPN
0550 1290-004
Brand
B+B Sensors
EAN-13
2050010162937
Order Code
01-3282
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1290-004 pressure transducer is a precise instrument designed to measure air pressure. Featuring an M12 (4-pin) connector, it ensures reliable performance in various industrial settings. Common applications include use as a barosensor or pascal sensor for monitoring and controlling pressure in pressurised systems.
Type Pressure transducer
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 24 V DC

Trustpilot