B+B Thermo-Technik 0550 1290-003 Pressure Transducer M12 Plug for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1290-003 Pressure Transducer M12 Plug for Liquids/Gases

MPN
0550 1290-003
Brand
B+B Sensors
EAN-13
2050010160742
Order Code
01-3281
Country of Origin
Germany
View Full Product Range (12)

Discontinued


B + B Thermo-Technik manufactures the 0550 1290-003 pressure transducer featuring an M12 (4-pin) connection. This pressure sensor is designed for precise air pressure detection and monitoring. It is commonly used in industrial applications for accurate force and pressure measurements.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 24 V DC

Trustpilot