B+B Thermo-Technik 0550 1290-002 Pressure Transducer M12 Gas & Liquid Pressure

Image Representative of Range

B+B Thermo-Technik 0550 1290-002 Pressure Transducer M12 Gas & Liquid Pressure

MPN
0550 1290-002
Brand
B+B Sensors
EAN-13
2050010161640
Order Code
01-3280
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1290-002 Pressure transducer is a reliable air pressure sensor with M12 (4-pin) connectivity. This versatile device effectively measures pressure, making it suitable for various industrial applications. Typical uses include monitoring and controlling systems that require accurate force detection and pressure regulation.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot