B+B Thermo-Technik 0550 1281-010 Pressure Transducer ISO 4400 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1281-010 Pressure Transducer ISO 4400 Liquids/Gases

Order Code:

01-3264

Brand: B+B Sensors MPN: 0550 1281-010 EAN-13: 2050010160919
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1281-010 Pressure transducer features an ISO 4400 square connector for secure and reliable connections. It is designed for precise air pressure measurements, making it suitable for industrial and laboratory applications. This robust pressure detector enhances accuracy in force sensing, ensuring optimal performance in diverse environments.
Supply Voltage 14 - 24 V DC
Burst load 120bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot