B+B Thermo-Technik 0550 1281-007 Pressure Sensor 0-10bar 3-Core Cable

Image Representative of Range

B+B Thermo-Technik 0550 1281-007 Pressure Sensor 0-10bar 3-Core Cable

MPN
0550 1281-007
Brand
B+B Sensors
EAN-13
4053199971541
Order Code
01-3261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik pressure sensor (Model: 0550 1281-007) measures air pressure from 0 bar up to 10 bar. It features a compact design with a cable dimension of 27 mm in diameter and 53 mm in length, suitable for various industrial applications. Typical uses include monitoring and controlling pressure in pneumatic systems and other pressure-sensitive environments.
Type Pressure sensor
(Ø) 27mm
Burst load 25bar
Connector Cable, 3-core
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot