B+B Thermo-Technik 0550 1281-006 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1281-006 Pressure Transducer ISO 4400 Connector

MPN
0550 1281-006
Brand
B+B Sensors
EAN-13
2050010162685
Order Code
01-3260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £109.72 £93.46
10+ £89.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0550 1281-006 Pressure transducer features an ISO 4400 square connector for ease of integration. This pressure sensor is known for accurately measuring air pressure in various industrial applications. It is commonly used in systems requiring precise barosensor capabilities, such as HVAC and pneumatic systems.
Type Pressure transducer
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot