B+B Thermo-Technik 0550 1281-003 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1281-003 Pressure Transducer ISO 4400 Connector

MPN
0550 1281-003
Brand
B+B Sensors
EAN-13
2050010162791
Order Code
01-3257
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik 0550 1281-003 pressure transducer features an ISO 4400 square connector and is designed for precise air pressure measurement. This versatile device can serve as a pressure detector in industrial settings where accurate pressure readings are crucial. Typical applications include monitoring and controlling systems in manufacturing or environmental engineering projects.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Trustpilot