Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1280-012 Pressure Transducer M12 Plug For Liquids/Gases

B+B Thermo-Technik 0550 1280-012 Pressure Transducer M12 Plug For Liquids/Gases

Order Code:

01-3254

Brand: B+B Sensors MPN: 0550 1280-012 EAN-13: 2050010163576

Discontinued


The B + B Thermo-Technik 0550 1280-012 pressure transducer utilises a M12 (4-pin) interface for connectivity. This air pressure sensor is designed to accurately measure and convert air pressure into an electrical signal. It is ideal for applications requiring precise pressure monitoring and control in industrial environments.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 300bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure

Trustpilot