B+B Thermo-Technik 0550 1280-011 Pressure Transducer M12 4-Pin Gases & Liquids

Image Representative of Range

B+B Thermo-Technik 0550 1280-011 Pressure Transducer M12 4-Pin Gases & Liquids

MPN
0550 1280-011
Brand
B+B Sensors
EAN-13
2050010163385
Order Code
01-3253
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik pressure transducer 0550 1280-011 is designed for precise measurement of air pressure. Featuring an M12 4-pin connector, it ensures reliable data transmission in various industrial environments. This pressure sensor is ideal for applications requiring accurate monitoring and control of pneumatic systems.
Type Pressure transducer
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot