B+B Thermo-Technik 0550 1280-008 Pressure Transducer M12 Liquid/Gas Use

Image Representative of Range

B+B Thermo-Technik 0550 1280-008 Pressure Transducer M12 Liquid/Gas Use

MPN
0550 1280-008
Brand
B+B Sensors
EAN-13
2050010162821
Order Code
01-3250
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik 0550 1280-008 pressure transducer is a reliable sensor designed to detect and measure air pressure accurately. Featuring an M12 (4-pin) connection, it provides precise data for applications such as industrial automation and environmental monitoring. This pressure sensor is ideal for use in systems requiring consistent pressure readings and control.
Type Pressure transducer
Burst load 48bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot