B+B Thermo-Technik 0550 1280-007 Pressure Sensor 0-10 Bar M12 (4-pin) Ø27x53mm

Image Representative of Range

B+B Thermo-Technik 0550 1280-007 Pressure Sensor 0-10 Bar M12 (4-pin) Ø27x53mm

MPN
0550 1280-007
Brand
B+B Sensors
EAN-13
4053199971534
Order Code
01-3249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £102.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik pressure sensor, model 0550 1280-007, operates in a range from 0 to 10 bar and is designed for precise air pressure measurement. It features an M12 (4-pin) connection and measures 27 mm in diameter and 53 mm in length. This sensor is suitable for applications in industrial environments where accurate pressure monitoring is required.
Type Pressure sensor
(Ø) 27mm
Burst load 25bar
Connector M12 (4-pin)
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot