B+B Thermo-Technik 0550 1280-006 Pressure Transducer M12 Plug Static/Dynamic Use

Image Representative of Range

B+B Thermo-Technik 0550 1280-006 Pressure Transducer M12 Plug Static/Dynamic Use

MPN
0550 1280-006
Brand
B+B Sensors
EAN-13
2050010161190
Order Code
01-3248
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik 0550 1280-006 pressure transducer is designed to measure air pressure with high precision. Featuring an M12 4-pin connection, it ensures reliable data transmission. This pressure sensor is ideal for applications in industrial automation and process control.
Type Pressure transducer
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot