B+B Thermo-Technik 0550 1280-005 Pressure Transducer M12-4pin for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1280-005 Pressure Transducer M12-4pin for Liquids/Gases

MPN
0550 1280-005
Brand
B+B Sensors
EAN-13
2050010160957
Order Code
01-3247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik 0550 1280-005 pressure transducer is a reliable and precise air pressure sensor designed for accurate measurement. With an M12 (4-pin) connector, it is ideal for integrating into various industrial applications. This pressure detector is commonly used in monitoring systems for HVAC, automotive, and manufacturing processes.
Type Pressure transducer
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot