B+B Thermo-Technik 0550 1280-003 Pressure Transducer M12 Plug for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1280-003 Pressure Transducer M12 Plug for Liquids/Gases

MPN
0550 1280-003
Brand
B+B Sensors
EAN-13
2050010162128
Order Code
01-3245
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik 0550 1280-003 Pressure transducer is a precise pressure sensor with an M12 (4-pin) connection. It is designed to accurately measure air pressure, making it suitable for various industrial and environmental applications. Ideal for monitoring and controlling systems, this transducer ensures reliable force detection and pressure measurement.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot