B+B Thermo-Technik 0550 1280-002 Pressure Transducer M12 Plug for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1280-002 Pressure Transducer M12 Plug for Liquids/Gases

MPN
0550 1280-002
Brand
B+B Sensors
EAN-13
2050010160766
Order Code
01-3244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik Pressure transducer 0550 1280-002 is a reliable air pressure sensor designed with an M12 4-pin connection. This force detector is ideal for monitoring and controlling pressure in various industrial applications. Typically used in automation and control systems, it ensures precise pressure measurements.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot