B+B Thermo-Technik 0550 1192-012 Pressure Transducer 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1192-012 Pressure Transducer 2m Cable

MPN
0550 1192-012
Brand
B+B Sensors
EAN-13
2050010161787
Order Code
01-3242
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The B + B Thermo-Technik 0550 1192-012 Pressure transducer is designed for precise air pressure measurement. It serves as a reliable pressure sensor and is suitable for various industrial applications. Typical uses include monitoring and controlling air pressure systems to ensure operational efficiency.
Type Pressure transducer
Burst load 300bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot