B+B Thermo-Technik 0550 1192-011 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1192-011 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3241

Brand: B+B Sensors MPN: 0550 1192-011 EAN-13: 2050010161749
  • Quickly find another product in this range by Burst load:

    5bar 75bar 120bar 180bar 300bar
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1192-011 Pressure transducer is a reliable device for measuring air pressure changes. It features high precision and durability, making it suitable for industrial and laboratory applications. Common uses include monitoring and controlling pressure systems or processes.
Supply Voltage 12 - 36 V DC
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot