B+B Thermo-Technik 0550 1192-009 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1192-009 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3239

Brand: B+B Sensors MPN: 0550 1192-009 EAN-13: 2050010163378
  • Quickly find another product in this range by Burst load:

    5bar 75bar 120bar 180bar 300bar
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1192-009 pressure transducer is a precision instrument designed to measure air pressure accurately. It serves as a reliable pressure detector or pascal sensor in various applications. Commonly used in industrial systems, it enables efficient monitoring and control of air pressure.
Supply Voltage 12 - 36 V DC
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot