B+B Thermo-Technik 0550 1192-006 Pressure Sensor 0-6 bar Ø27xL53mm Cable

Image Representative of Range

B+B Thermo-Technik 0550 1192-006 Pressure Sensor 0-6 bar Ø27xL53mm Cable

MPN
0550 1192-006
Brand
B+B Sensors
EAN-13
4053199971503
Order Code
01-3237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik pressure sensor 0550 1192-006 measures air pressure from 0 to 6 bar with dimensions of 27 mm diameter by 53 mm length. It reliably detects force or pressure changes, making it suitable for various industrial applications requiring precise pressure monitoring. This robust pressure sensor is ideal for systems needing accurate pressure detection and control.
Type Pressure sensor
(Ø) 27mm
Burst load 15bar
Cable Length 2.00m
Connector Cable
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 6 bar
Pressure reading range (max.) 6bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot