B+B Thermo-Technik 0550 1192-005 Pressure Sensor 0-4 bar 27x53mm Liquids/Gases

MPN
0550 1192-005
Brand
B+B Sensors
EAN-13
4053199971497
Order Code
01-3236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik pressure sensor 0550 1192-005 measures pressures ranging from 0 bar to 4 bar. With dimensions of 27 mm in diameter and 53 mm in length, this sensor is ideal for precise monitoring in applications where accurate pressure readings are critical, such as HVAC systems or industrial automation. Its robust design ensures reliability and durability in various environmental conditions.
Type Pressure sensor
(Ø) 27mm
Burst load 10bar
Cable Length 2.00m
Connector Cable
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 4 bar
Pressure reading range (max.) 4bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot