B+B Thermo-Technik 0550 1192-004 Pressure Transducer 2m Cable For Liquids/Gases

B+B Thermo-Technik 0550 1192-004 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3235

Brand: B+B Sensors MPN: 0550 1192-004 EAN-13: 2050010163088

Discontinued


The B + B Thermo-Technik 0550 1192-004 Pressure transducer is a reliable pressure sensor designed to detect and measure air pressure with precision. Known for its accuracy, it serves as an essential component in monitoring systems across various industries. Typically used in applications requiring precise pressure monitoring and control, such as HVAC systems and industrial automation.
Supply Voltage 12 - 36 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

Trustpilot