Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1192-003 Pressure Transducer for Liquids/Gases 2m Cable

B+B Thermo-Technik 0550 1192-003 Pressure Transducer for Liquids/Gases 2m Cable

Order Code:

01-3234

Brand: B+B Sensors MPN: 0550 1192-003 EAN-13: 2050010163590

Discontinued


The B + B Thermo-Technik 0550 1192-003 pressure transducer is a highly reliable sensor designed for precise measurement of air pressure. It is often used in industrial and laboratory settings to monitor and control pressure levels effectively. This device ensures accurate readings, making it ideal for applications requiring high sensitivity and stability.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V

Trustpilot