B+B Thermo-Technik 0550 1191-012 Pressure Transducer ISO 4400 for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1191-012 Pressure Transducer ISO 4400 for Liquids/Gases

MPN
0550 1191-012
Brand
B+B Sensors
EAN-13
2050010163262
Order Code
01-3231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £92.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The B + B Thermo-Technik 0550 1191-012 Pressure transducer features an ISO 4400 square connector and is known for its reliability and precision in measuring pressure. It is commonly used in applications that require accurate air pressure detection, such as industrial machinery and HVAC systems. This pressure sensor is designed to provide consistent performance in various operating conditions.
Type Pressure transducer
Burst load 300bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot