B+B Thermo-Technik 0550 1191-007 Pressure Sensor 0-10 Bar 3-Core Cable Ø27x53mm

Image Representative of Range

B+B Thermo-Technik 0550 1191-007 Pressure Sensor 0-10 Bar 3-Core Cable Ø27x53mm

MPN
0550 1191-007
Brand
B+B Sensors
EAN-13
4053199971466
Order Code
01-3226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik pressure sensor 0550 1191-007 is designed to measure pressures from 0 to 10 bar with a 3-core cable. With dimensions of 27 mm in diameter and 53 mm in length, it provides accurate and reliable pressure measurement. Typical applications include use in industrial processes and systems where precise pressure monitoring is essential.
Type Pressure sensor
(Ø) 27mm
Burst load 25bar
Connector Cable, 3-core
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot