B+B Thermo-Technik 0550 1191-006 Pressure Sensor 0-6 Bar 3-core Cable

Image Representative of Range

B+B Thermo-Technik 0550 1191-006 Pressure Sensor 0-6 Bar 3-core Cable

MPN
0550 1191-006
Brand
B+B Sensors
EAN-13
4053199971459
Order Code
01-3225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1191-006 pressure sensor measures pressures from 0 to 6 bar with its 3-core cable design. It features a compact size of 27 mm in diameter and 53 mm in length, making it ideal for applications where space is limited. Commonly used in systems that require precise air pressure monitoring or force detection, this sensor ensures reliability and accuracy.
Type Pressure sensor
(Ø) 27mm
Burst load 15bar
Connector Cable, 3-core
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 6 bar
Pressure reading range (max.) 6bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot