B+B Thermo-Technik 0550 1191-005 Pressure Sensor 0-4 Bar 3-Core Cable 27x53 mm

Image Representative of Range

B+B Thermo-Technik 0550 1191-005 Pressure Sensor 0-4 Bar 3-Core Cable 27x53 mm

MPN
0550 1191-005
Brand
B+B Sensors
EAN-13
4053199994144
Order Code
01-3224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The B + B Thermo-Technik pressure sensor 0550 1191-005 measures pressure from 0 to 4 bar and comes with a 3-core cable. It is designed with dimensions of 27 mm in diameter and 53 mm in length. This sensor is typically used in applications requiring precise air pressure monitoring and detection.
Type Pressure sensor
(Ø) 27mm
Burst load 10bar
Connector Cable, 3-core
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 4 bar
Pressure reading range (max.) 4bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot