Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1182-012 Pressure Transducer Relative Pressure 2m Cable

B+B Thermo-Technik 0550 1182-012 Pressure Transducer Relative Pressure 2m Cable

Order Code:

01-3208

Brand: B+B Sensors MPN: 0550 1182-012 EAN-13: 2050010160698

Discontinued


The B + B Thermo-Technik 0550 1182-012 pressure transducer is designed to accurately detect and measure air pressure changes. As a reliable force detector, it features precise measurement capabilities essential for industrial automation systems. Typical applications include monitoring and controlling air pressure in pneumatic systems and HVAC equipment.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 300bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V

Trustpilot