B+B Thermo-Technik 0550 1182-010 Pressure Transducer 2m Cable Liquids or Gases

Image Representative of Range

B+B Thermo-Technik 0550 1182-010 Pressure Transducer 2m Cable Liquids or Gases

Order Code:

01-3206

Brand: B+B Sensors MPN: 0550 1182-010 EAN-13: 2050010163347
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1182-010 Pressure transducer is a precision device designed to measure air pressure accurately. Renowned for its durability and sensitivity, this sensor is ideal for applications in industrial automation and environmental monitoring. Its reliable performance makes it a preferred choice in systems requiring precise force or pressure detection.
Type Pressure transducer
Burst load 120bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Operating Voltage 12 - 36 V DC
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot