B+B Thermo-Technik 0550 1182-009 Pressure Sensor for Liquids/Gases 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1182-009 Pressure Sensor for Liquids/Gases 2m Cable

Order Code:

01-3205

Brand: B+B Sensors MPN: 0550 1182-009 EAN-13: 2050010161862
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1182-009 Pressure transducer is a precision device used for measuring air pressure. It features a reliable force detection mechanism and is ideal for industrial applications requiring accurate pressure monitoring. Typical uses include automation systems and environmental monitoring to ensure optimal performance and safety.
Supply Voltage 12 - 36 V DC
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot