B+B Thermo-Technik 0550 1182-008 Pressure Transducer 2m Cable Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1182-008 Pressure Transducer 2m Cable Liquid/Gas

Order Code:

01-3204

Brand: B+B Sensors MPN: 0550 1182-008 EAN-13: 2050010160667
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1182-008 Pressure transducer is a reliable pressure sensor designed to measure air pressure accurately. It features high sensitivity and precision, suitable for applications in industrial and laboratory environments. This robust force detector ensures efficient performance in monitoring and controlling pressure levels.
Supply Voltage 12 - 36 V DC
Burst load 48bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot