B+B Thermo-Technik 0550 1182-007 Pressure Transducer 2m Cable For Liquids/Gases

B+B Thermo-Technik 0550 1182-007 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3203

Brand: B+B Sensors MPN: 0550 1182-007 EAN-13: 2050010161220

Discontinued


The B + B Thermo-Technik 0550 1182-007 Pressure transducer is a precision device designed to accurately measure and monitor air pressure. Typical applications include industrial automation systems and HVAC installations, where precise pressure control is critical. This barosensor is essential for ensuring safety and operational efficiency in engineered environments.
Supply Voltage 12 - 36 V DC
Burst load 30bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

Trustpilot