B+B Thermo-Technik 0550 1182-006 Pressure Transducer 2m Cable Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1182-006 Pressure Transducer 2m Cable Liquid/Gas

Order Code:

01-3202

Brand: B+B Sensors MPN: 0550 1182-006 EAN-13: 2050010163019
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1182-006 is a pressure transducer designed to accurately measure air or fluid pressure. Renowned for its precision, it's commonly used in industrial applications to monitor system pressures. Its robust construction ensures reliable performance in various operational environments.
Supply Voltage 12 - 36 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot