B+B Thermo-Technik 0550 1182-005 Pressure Transducer 2m Cable Liquid/Gas Usage

Image Representative of Range

B+B Thermo-Technik 0550 1182-005 Pressure Transducer 2m Cable Liquid/Gas Usage

Order Code:

01-3201

Brand: B+B Sensors MPN: 0550 1182-005 EAN-13: 2050010160759
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1182-005 is a pressure transducer known for its precise measurement capabilities. It is used to detect and measure the force of air pressure in various industrial applications. This durable and reliable barosensor is ideal for monitoring and controlling pneumatic systems.
Supply Voltage 12 - 36 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot