B+B Thermo-Technik 0550 1182-002 Pressure Transducer with 2m Cable Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1182-002 Pressure Transducer with 2m Cable Liquids/Gases

Order Code:

01-3198

Brand: B+B Sensors MPN: 0550 1182-002 EAN-13: 2050010163408
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik Pressure transducer, model 0550 1182-002, is a precision force detector designed for accurate air pressure measurement. It is typically used in applications requiring reliable pressure detection, such as HVAC systems and industrial automation. As a versatile pascal sensor, it offers dependable performance in monitoring and controlling pressure variations.
Supply Voltage 12 - 36 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot