B+B Thermo-Technik 0550 1182-001 Pressure Transducer with 2m Cable Gases/Liquids

Image Representative of Range

B+B Thermo-Technik 0550 1182-001 Pressure Transducer with 2m Cable Gases/Liquids

MPN
0550 1182-001
Brand
B+B Sensors
EAN-13
2050010162418
Order Code
01-3197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £111.91 £95.12
10+ £90.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik Pressure Transducer 0550 1182-001 is a reliable force detector designed to accurately measure air pressure. It is often employed in industrial and laboratory settings for monitoring and controlling systems based on pressure variations. This pressure sensor ensures precise measurement, crucial for applications requiring exact force or pressure readings.
Type Pressure transducer
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot