B+B Thermo-Technik 0550 1181-012 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1181-012 Pressure Transducer ISO 4400 Connector

MPN
0550 1181-012
Brand
B+B Sensors
EAN-13
2050010163415
Order Code
01-3196
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1181-012 pressure transducer is a precision device designed to measure and detect pressure changes. With an ISO 4400 square connector, it offers reliable performance for industrial applications requiring accurate pressure monitoring. This sensor is commonly utilised in automation systems and air pressure regulation tasks.
Type Pressure transducer
Burst load 300bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot