B+B Thermo-Technik 0550 1181-010 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1181-010 Pressure Transducer ISO 4400 Connector

Order Code:

01-3194

Brand: B+B Sensors MPN: 0550 1181-010 EAN-13: 2050010162234
  • Quickly find another product in this range by Burst load:

    18bar 30bar 48bar 120bar
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1181-010 Pressure transducer features an ISO 4400 square connector for precise air pressure measurement. It is commonly used in industrial applications to ensure efficient pressure monitoring and control. The device functions as a versatile pressure sensor, offering reliable performance for various force detection needs.
Supply Voltage 12 - 36 V DC
Burst load 120bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot