B+B Thermo-Technik 0550 1181-008 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1181-008 Pressure Transducer ISO 4400 Connector

MPN
0550 1181-008
Brand
B+B Sensors
EAN-13
2050010161282
Order Code
01-3192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1181-008 Pressure Transducer is a precise air pressure sensor featuring an ISO 4400 square connector. This durable pressure detector can be used in industrial applications to monitor and control system pressures effectively. Typical uses include hydraulic and pneumatic systems where accurate pressure measurement is essential.
Type Pressure transducer
Burst load 48bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot