B+B Thermo-Technik 0550 1181-006 Pressure Transducer ISO 4400 Hirschmann Plug

Image Representative of Range

B+B Thermo-Technik 0550 1181-006 Pressure Transducer ISO 4400 Hirschmann Plug

MPN
0550 1181-006
Brand
B+B Sensors
EAN-13
2050010162494
Order Code
01-3190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £95.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1181-006 pressure transducer features an ISO 4400 square connector for reliable connections. This pressure sensor is ideal for measuring and monitoring air pressure in various industrial settings. It is often used in applications requiring precise force detection and pressure measurement.
Type Pressure transducer
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot