B+B Thermo-Technik 0550 1181-005 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1181-005 Pressure Transducer ISO 4400 Connector

Order Code:

01-3189

Brand: B+B Sensors MPN: 0550 1181-005 EAN-13: 2050010161336
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1181-005 pressure transducer is equipped with an ISO 4400 square connector and is designed for precise air pressure measurement. It serves as a reliable pressure sensor or force detector, ideal for industrial and laboratory applications. This device ensures accurate force and pressure detection in pneumatic and hydraulic systems.
Supply Voltage 12 - 36 V DC
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot