B+B Thermo-Technik 0550 1181-003 Pressure Transducer ISO 4400 Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1181-003 Pressure Transducer ISO 4400 Liquid/Gas

Order Code:

01-3187

Brand: B+B Sensors MPN: 0550 1181-003 EAN-13: 2050010162319
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1181-003 Pressure Transducer is equipped with an ISO 4400 square connector for easy integration. It is a reliable pressure detector often used in industrial applications to monitor air pressure. This force sensor ensures accurate pressure readings, aiding in efficient system performance.
Supply Voltage 12 - 36 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot