Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1181-002 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1181-002 Pressure Transducer ISO 4400 Connector

Order Code:

01-3186

Brand: B+B Sensors MPN: 0550 1181-002 EAN-13: 2050010162722
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

B + B Thermo-Technik manufactures the 0550 1181-002 pressure transducer, featuring an ISO 4400 square connector. This versatile pressure sensor is designed for accurately detecting air or liquid pressure variations. Typical applications include industrial automation, hydraulic systems, and pneumatic controls.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot