B+B Thermo-Technik 0550 1181-001 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1181-001 Pressure Transducer ISO 4400 Connector

Order Code:

01-3185

Brand: B+B Sensors MPN: 0550 1181-001 EAN-13: 2050010163170
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1181-001 Pressure transducer features an ISO 4400 square connector for reliable performance. This robust pressure sensor is designed to accurately measure and detect air pressure changes. It is commonly used in industrial applications where precise pressure monitoring is essential.
Supply Voltage 12 - 36 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot