B+B Sensors TS-NTC-502 5k 0.5% Radial Precision Temperature Sensor

MPN
TS-NTC-502
Brand
B+B Sensors
EAN-13
4016138556957
Order Code
55-1288
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

A high accuracy precision temperature sensor with a zero power resistance of 5.00K and a β25/85 value of 3976K. The sensor is suitable for applications where more expensive platinum resistors are generally used and, due to the excellent 0.5% tolerances on both the zero power resistance and β-value, the sensor can be used without the need for temperature calibration and may be replaced without re-adjustment.

The outstanding performance of this temperature sensor makes it ideal for meticulous applications in the medical and industrial fields in medical systems, HVAC and building automation, domestic appliances, industrial instrumentation, laboratory equipment, battery cells and automotive applications.


  • Miniature radial case
  • Ideal for demanding high-volume, price-sensitive applications
  • Low thermal mass
  • Fast response behaviour
Type Precision temperature sensor
Temperature Range -60°C
Mounting Type Through-hole mounting
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot